text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6609006-0

EJT Series 15 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-6609006-0 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 1A to 15A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.80
USD
Quantity
Unit Price
40
$13.87
80
$13.78
120
$13.73
160+
$13.66
Product Variant Information section