Manufacturer Part #
3-6609987-2
Corcom SRB Series 15 Amp Small Footprint Shielded Line EMI RFI Filter 15SRBS8-W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-6609987-2 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 15A |
| Mounting Method: | Snap Mount |
Features & Applications
The 3-6609987-2 is a part of 3-6609 series 15 A power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = SRB (1-15 Amp)
- Mount Angle = Vertical
- Termination Features:
- Terminal Input - Output Combination = Wire Lead
- Electrical Characteristics:
- Current Rating (A) = 15
- Capacitor Value (pF) = 470
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.07
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.04
- Body Features:
- Mount Style = Snap-in
- Operation/Application:
- Application = General Purpose, Power Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
40
$2.85
120
$2.81
160
$2.80
400
$2.77
600+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Snap Mount