text.skipToContent text.skipToNavigation

Manufacturer Part #

4797.3025

4797 series 250 V 16 A IEC Front side Snap-in/Screw-on Mounting Power Outlet

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4797.3025 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 16A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
50
Total
$233.00
USD
Quantity
Unit Price
100
$2.33
150
$2.31
200
$2.30
250+
$2.27
Product Variant Information section