5500.2002 in Bag by SCHURTER | Power Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2002

FPP-01 Series 2 A 125/250 Vac PCB Mount Single Phase AC Line Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5500.2002 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 2A
Rated Voltage (VAC): 250VAC
Voltage Rating: 125V
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
41 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$578.00
USD
Quantity
Unit Price
50
$5.85
100+
$5.78
Product Variant Information section