Manufacturer Part #
5500.2634.01
FMAB NEO 6.3 x 0.8 mm 8 A Quick Connect 1-Phase AC / DC Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 5500.2634.01 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 8A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10
$13.21
20
$13.11
30
$13.05
40
$13.01
50+
$12.89
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount