Manufacturer Part #
6-1609091-4
1FBL3=F8540 SINGLE PHASE POWER LINE FILTER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 6-1609091-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative, we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 6-1609091-4 - Technical Attributes
| Application: | AC |
| Type: | Power Line Filter |
| Fuse: | No |
| Rated Current: | 1A |
| Rated Voltage (VAC): | 300VAC |
| Termination Style: | Wire Leads |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount