text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609091-7

10FBL3=F8543 SINGLE PHASE POWER LINE FILTER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609091-7 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 10A
Rated Voltage (VAC): 300VAC
Termination Style: Wire Leads
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$707.70
USD
Quantity
Unit Price
35
$20.22
70
$20.08
105+
$19.95
Product Variant Information section