text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609965-1

KEB 50A 1S NUT DELTA 440VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609965-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 50A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,592.20
USD
Quantity
Unit Price
1
$251.45
2
$247.78
3
$245.66
4
$244.17
5+
$239.48
Product Variant Information section