Manufacturer Part #
6-1609966-6
KES 10A 1S SPADE WYE 520VAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1609966-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1609966-6 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Fuse: | No |
| Rated Current: | 10A |
| Rated Voltage (VAC): | 520VAC |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$111.17
3
$109.33
4
$108.86
10
$107.36
15+
$105.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount