Manufacturer Part #
6100.3100
6100 Series 10 A 250 V -25 to +70C Screw Solder Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 6100.3100 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Fuse: | No |
| No of Positions: | 3 |
| Rated Current: | 10A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$0.79
150
$0.77
200
$0.765
500
$0.745
750+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Box