text.skipToContent text.skipToNavigation

Manufacturer Part #

6609015-9

EF Series 15 A 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity 6609015-9 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$578.00
USD
Quantity
Unit Price
40+
$14.45
Product Variant Information section