text.skipToContent text.skipToNavigation

Manufacturer Part #

6609020-7

Corcom B Series 5 A RFI Power Line Filter for High Impedance Loads - 5EB1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609020-7 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 5A
Mounting Method: Flange Mount
Features & Applications

The 6609020-7 is a part of 6609 series 5 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = B (1-30 Amp)
  • Termination Features:
    • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Electrical Characteristics:
    • Current Rating (A) = 5
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.36
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.21
  • Body Features:
  • Mount Style = Flanged
    • Terminal Style Output = Straight
  • Operation/Application:
    • Application = General Purpose

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.60
USD
Quantity
Unit Price
36
$12.10
72
$12.04
108
$12.00
144
$11.97
180+
$11.88
Product Variant Information section