text.skipToContent text.skipToNavigation

Manufacturer Part #

6609028-6

K Series 250 VAC 3 A General Purpose EMI/RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609028-6 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 3A
Mounting Method: Flange Mount
Features & Applications

The 6609028-6 is a part of 6609 series 3 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI
    • Filter Type = Power Line
    • Series = K (1-10 Amp) 
  • Termination Features:
    • Terminal Input - Output Combination = Wire Lead - Wire Lead
  • Electrical Characteristics:
    • Current Rating (A) = 3
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
  • Body Features:
    • Mount Style = Flanged
  • Operation/Application:
    • Application = General Purpose

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
48
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.44
USD
Quantity
Unit Price
12
$17.21
24
$17.09
36
$17.03
60
$16.95
120+
$16.77
Product Variant Information section