Manufacturer Part #
6609032-5
R Series 3 A 250 V Quick Connect Flange Mount Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 6609032-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 6609032-5 - Technical Attributes
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 3A |
Features & Applications
The 6609032-5 is a R series dual T section RFI power line filters provide premium performance at moderate cost. They are well suited for low impedance loads where noisy RFI environments are present. They control pulsed, continuous and/or intermittent interference, providing protection to your equipment from power line noise in addition to protecting the line from equipment noise.
The R series dual T type provides low leakage current without deterioration of insertion loss characteristics and at a competitive cost. The ER models meet the low leakage current requirements of VDE portable equipment, and (120 Volt) UL2601 non-patient medical equipment.
Features:
- Dual T section RFI filter provides premium performance
- Well suited for low impedance loads where noisy RFI environments are present
- Controls pulsed, continuous and/or intermittent interference
- ER models offer low leakage current without deterioration of insertion loss
Available Packaging
Package Qty:
12 per Box