text.skipToContent text.skipToNavigation

Manufacturer Part #

6609054-1

HQ Series 250 VAC 3 A Highest Performance RFI Filters for Medical Equipment

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
TE Connectivity 6609054-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 3A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,577.52
USD
Quantity
Unit Price
1
$45.33
3
$44.77
10
$44.16
20
$43.82
40+
$43.17
Product Variant Information section