Manufacturer Part #
6609987-1
Corcom SRB Series 15 Amp Small Footprint Shielded Line Filter - 15SRB8-R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609987-1 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 15A |
| Mounting Method: | Flange Mount |
Features & Applications
The 6609987-1 is a part of 6609 series 15 A RFI filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = SRB (1-15 Amp)
- Mount Angle = Vertical
- Termination Features:
- Terminal Input - Output Combination = IEC - 1/4" Faston
- Electrical Characteristics:
- Current Rating (A) = 15
- Capacitor Value (pF) = 33
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA) = 2.1
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA) = 3.65
- Body Features:
- Mount Style = Flanged
- Operation/Application:
- Application = General Purpose, Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40
$4.87
80
$4.82
120
$4.79
200
$4.75
400+
$4.68
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Flange Mount