Manufacturer Part #
6609987-8
Corcom SRB Series 15 A Small Footprint Shielded Line Filter - 15SRB1-Z
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
TE Connectivity 6609987-8 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 15A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40
$3.08
120
$3.03
160
$3.02
400
$2.98
600+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Flange Mount