text.skipToContent text.skipToNavigation

Manufacturer Part #

703W-00/07

3 Position 250 V 15 A Male Pins AC Receptacle Panel Mount Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 703W-00/07 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Mounting Method: Screw On
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.

The 703W-00/07 is a 4.7mm quick connect screw hole panel mount IEC 320 AC power inlet with a 15A current.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
100
$0.665
200
$0.655
300
$0.65
500
$0.64
1,000+
$0.625
Product Variant Information section