Manufacturer Part #
704-00/00
3 Position Plug Female Sockets Screw Terminal Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Qualtek 704-00/00 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
CLASSIFICATION OF CHANGE: 704-00/00, 705-00/00, 709-00/00 OBSOLETE UL HAS REVAMPLED THE CLASSIFICATION OF REWIREABLE CONNECTORS AND THEIR SPECIFICATIONS. UNFORTUNATELY, BECAUSE OF THIS NEW CLASSIFICATION, QUALTEK ELECTRONICS MUST OBSOLETE THE ATTACHED PART NUMBERS. QUALTEK ELECTRONICS CURRENTLY DOES NOT HAVE ANY RECOMMENEDED REPLACEMENTS AT THIS TIME, BUT QUALTEK ELECTRONICS IS RESEARCHING NEW VIABLE OPTIONS TO BRING TO MARKET. LAST TIME BUY: CONTACT QUALTEK CUSTOMER SERVICE FOR AVAILABLE STOCK.
Part Status:
Qualtek 704-00/00 - Technical Attributes
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 10A |
| Mounting Method: | Plug In |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.
The 704-00/00 is a free hanging female socket IEC 320 AC power inlet with a 10A current.Available Packaging
Package Qty:
100 per Box
Mounting Method:
Plug In