Manufacturer Part #
710W-00/01
Black PBT Brass Strip Screw Mount Female AC Power Entry Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 710W-00/01 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Fuse: | No |
| No of Positions: | 3 |
| Rated Current: | 15A |
| Rated Voltage (VAC): | 250VAC |
| Gender: | Female |
| Style/Orientation: | Panel Mount Receptacle |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$0.82
200
$0.805
300
$0.795
400
$0.79
500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount