Manufacturer Part #
719W-00/02
Pole-Pole 5 kV Pole-Panel 4 kV 250 VAC 10 A Dual Fuseholder AC Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 719W-00/02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 719W-00/02 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$1.44
200
$1.42
300
$1.41
500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount