Manufacturer Part #
DFKH-22-0003
DK Series EMI Filter with Common Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER DFKH-22-0003 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Sri Lanka
HTS Code:
8548.00.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER DFKH-22-0003 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 2A |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
50
$2.66
100
$2.63
150
$2.61
200
$2.60
250+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount