Manufacturer Part #
NAP-30-472
NAP Series 30 A High-Voltage Pulse High-Attenuation for Switch Mode Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL NAP-30-472 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Fuse: | No |
| Rated Current: | 30A |
| Mounting Method: | Screw Mount |
Features & Applications
NAP Series : High-voltage pulses high-attenuation type(Single Phase) Difference from old single phase 250 V noise filters:
(1) Can select leakage current
(2) Push-down style terminal block prevents screw drop-out and cover loss can be used for many purposes.
Features:
- Outside Impulse high-attenuation type
- Single Phase 250 VAC
- Selectable leakage current
- Quick and easy push-down terminal Just connect the wires, push down and tighten the screws with a screwdriver
- DIN rail installation type
- Safety agency approvals
- UL1283
- CSA C22.2 No.8 (C-UL)
- DIN EN60939 VDE0565 Teil 3-1
- ENEC
- Environment
- RoHS directive
- 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$32.22
3
$31.75
5
$31.54
15
$31.08
25+
$30.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount