Référence fabricant
2138622-1
LEV100 Relay w/ 26 Ohm Coil w/ 15" Wire
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :60 par Box | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 2138622-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
***UPDATE OF PCN114788***With more parts...Description of ChangesTransfer of AP-9957 from our manufacturing site in Empalme to Hermosillo; no FFF affected with this change.Reason for Changes:TE strategy of vertical integration and to improve supply chain.First Date To Ship (Changed Parts Only): 22-DEC-2025
Change Type: Shipping Point ChangeDescription of change: This is a notification only, that our current shipping location will change as described below: Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA DUNS 119171131, New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud Hermosillo, Sonora, M?xico, C.P. 83175 DUNS Code: 81-2819-636 No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
60 par Box