text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-D1SW-001-12VDC

896 Series SPDT 50 A 12 V Weather Proof Cover Bracket Mount Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Song Chuan 896H-1CH-D1SW-001-12VDC - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 50A
Nominal Coil Voltage: 12V
Termination Style: Straight with Bracket
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$637.50
USD
Quantity
Unit Price
250+
$2.55
Product Variant Information section