text.skipToContent text.skipToNavigation

Manufacturer Part #

A3K1ASP48VDC1.6R

A3K Series 48VDC SPST N.O Sealed PCB Pins 1.6W Resistor Automotive Relays

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CIT RELAY & SWITCH A3K1ASP48VDC1.6R - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 48V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 33.3mA
Coil Resistance: 1440Ω
Switching Voltage: 145V
Contact Material: Silver Tin Oxide (AgSnO)
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
320
Multiple Of:
320
Total
$1,561.60
USD
Quantity
Unit Price
320+
$4.88
Product Variant Information section