Manufacturer Part #
CB1-M-12V
CB Series SPDT 30 A 12 V Sealed Bracket Mount Mini Automotive Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1-M-12V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.
The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).
The CB1-M-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a PC board mounting type the CB1-M-12V has a 12 volt coil voltage and is rated to 40 amps.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$3.38
100
$3.34
150
$3.32
200
$3.31
250+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Box