text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1-R-M-24V

CB Series Automotive 1 Form C Bracket type 24V Relays with resistor inside

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CB1-R-M-24V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 24V
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
50
$3.55
100
$3.52
150
$3.49
200
$3.48
250+
$3.43
Product Variant Information section