Manufacturer Part #
CB1-T-12V
CB Series 30 A SPDT 12 VDC Heat Resistant Bracket Mount Automotive Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Bracket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1-T-12V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Plug-In |
| Mounting Method: | Bracket Mount |
Features & Applications
The CB Series 30 A SPDT 12 VDC Heat Resistant Automotive Relay with ISO Terminal Arrangement
Features:
- This relay has an ISO terminal arrangement.
- Terminals are all solder plated.
- Relay is compact and high capacity (40 A).
- Features high thermal resistance of 125°C 257°F
- Sealed type available for resisting adverse environments.
- Surge absorbing built-in diode type
- Internal resistor type and Protective element type are available.
- The nominal switching capacities
- 35 A (12 V)
- 15 A (24 V)
Applications:
- Automobiles
- Headlights
- Cell motors
- Air conditioners,ABS,EPS
- Construction equipment
- Agricultural equipment Conveyor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5
$4.99
20
$4.87
30
$4.84
75
$4.76
125+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Bracket Mount