text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1AH-R-12V

CB Series 70 A SPST-NO 12 V Plug-IN Automotive Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CB1AH-R-12V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$261.00
USD
Quantity
Unit Price
50
$5.22
150
$5.14
250
$5.11
750
$5.04
1,250+
$4.98
Product Variant Information section