text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1F-P-12V

CB Series 30 A SPDT 12 VDC Flux Resistant PCB Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry CB1F-P-12V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.

The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).

The CB1F-P-12V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a PC board mounting type the CB1F-P-12V has a 12 volt coil voltage and is rated to 40 amps. The CB1F-P-12V is a flux resistant protective construction type.
Pricing Section
Global Stock:
255
USA:
255
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
10
$1.86
25
$1.84
50
$1.82
150
$1.79
300+
$1.75
Product Variant Information section