Manufacturer Part #
CB1F-P-24V
CB Series 20 A SPDT 12 VDC Flux Resistant PCB Automotive Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1F-P-24V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 20A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$2.63
25
$2.59
50
$2.56
100
$2.54
200+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount