Manufacturer Part #
CB1F-R-24V
CB Series 20 A SPDT 24 VDC Flux Resistant Inner Resistor Automotive Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1F-R-24V - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 20A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | Quick Connect |
| Mounting Method: | Plug In |
Features & Applications
The CB Series 20 A SPDT 24 VDC Heat Resistant Automotive Relay with ISO Terminal Arrangement
Features:
- This relay has an ISO terminal arrangement.
- Terminals are all solder plated.
- Relay is compact and high capacity (40 A).
- Features high thermal resistance of 125°C 257°F
- Sealed type available for resisting adverse environments.
- Surge absorbing built-in diode type
- Internal resistor type and Protective element type are available.
- The nominal switching capacities
- 35 A (12 V)
- 15 A (24 V)
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10
$4.09
20
$4.04
40
$4.00
75
$3.95
150+
$3.87
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Plug In