Manufacturer Part #
HF3FF/024-1HT(257)
HF3FF Series 10 A SPST 24 VDC Flux Proofed Subminiature High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF3FF/024-1HT(257) - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 10A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$0.405
300
$0.395
400
$0.39
1,000
$0.385
1,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount