Manufacturer Part #
IDC5P
FLAT PAK 25 mA 32 V AC/DC I/O Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Opto 22 | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Opto 22 IDC5P - Technical Attributes
Attributes Table
| Type: | DC Input |
| Input Current-Max: | 25mA |
| Input Voltage: | 10V to 32V |
| Output Current-Max: | 50mA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.91
3
$25.53
5
$25.36
15
$24.99
25+
$24.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole