text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393258-7

SR2M Series 24 V DPST 6 A PC Pin Through Hole Forced Guided Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TE Connectivity 1-1393258-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Rated Power: 700mW
Contact Material: Silver Nickel
Operating Temp Range: -25°C to +70°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.40
USD
Quantity
Unit Price
20
$6.77
40
$6.73
60
$6.70
80
$6.69
100+
$6.63
Product Variant Information section