text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2071567-1

ECK200 Series SPST-NO 200 A 36 VAC Bottom Mount High Voltage Contactor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2071567-1 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: 1 Form X
Coil Current: 200A
Nominal Coil Voltage: 36V
Contact Current-Max: 2A
Coil Resistance: 4.77Ω
Rated Power: 43.2W
Operating Temp Range: -40°C to +85°C
Termination Style: Screw
No of Terminals: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,621.76
USD
Quantity
Unit Price
24+
$109.24
Product Variant Information section