text.skipToContent text.skipToNavigation

Manufacturer Part #

1393212-2

T92 Series 30 A DPST (2 Form A) 120 VAC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 1393212-2 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications

The 1393212-2 is a part of T92 Series 30 A DPST (2 Form A) 120 VAC Flange Mount General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 30
  • Input Voltage (VAC) = 110, 120
  • Coil Resistance (?) = 950
  • Actuating System = AC
  • Coil - Rated Power (VA) = 4.00
  • Insulation - Special Features = None
  • Relay Type = Power PCB/Panel Mount Relay
  • Mounting Options = Flange Mount
  • Enclosure Type = Sealed
  • Relay Style = PCB
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage

Applications:

  • HVAC
  • Residential / commercial appliances
  • Industrial controls

 

 

Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,108.40
USD
Quantity
Unit Price
120+
$17.57
Product Variant Information section