text.skipToContent text.skipToNavigation

Manufacturer Part #

1393230-9

SNR Series 16 A SPDT (1 Form A) 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 1393230-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 270Ω
Switching Voltage: 400V
Contact Material: Silver Tin Oxide (AgSnO)
Height - Max: 25.5mm
Termination Style: PCB
No of Terminals: 7
Mounting Method: Through Hole
Features & Applications

The 1393230-9 is a RP3SL Serie 1 Form A, SPST-NO, 1 N/O 16 amp Special Load PCB Relay.

Features:

  • 1 pole 16 A, 1 form A (NO) contact
  • For high inrush currents up to 120 A
  • Mono- or bistable
  • 4 kV/8mm coil-contact

Applications:

  • Lighting control
  • Timers
  • Motor control
  • Building automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,340.00
USD
Quantity
Unit Price
500+
$16.34
Product Variant Information section