text.skipToContent text.skipToNavigation

Manufacturer Part #

1393240-6

RT Series 16 A SPDT 115 VAC PCB Mount General Purpose Power Relay RT314615

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 1393240-6 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 115V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The 1393240-6 is a RT1 Series 16 A SPDT 115 VAC PCB Mount General Purpose Power Relay.

Features:

  • 1 pole 12 A/16 A, 1 form C (CO) or 1 form A (NO) contact
  • DC or AC coil
  • 5 kV/10 mm coil-contact, reinforced insulation
  • Ambient temperature 85°C (DC coil)
  • WG version: product in accordance to IEC 60335-1
  • Reflow version: for THR (Through-Hole Reflow) soldering process

Applications:

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
  • Interface modules

 

 

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,505.00
USD
Quantity
Unit Price
500+
$3.01
Product Variant Information section