Manufacturer Part #
1393260-6
SR6 Series 8 A 6PST 21 VDC PCB Mount General Purpose Safety Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1393260-6 - Technical Attributes
Attributes Table
| Contact Form: | 6PST (4 Form A/2 Form B) |
| Nominal Coil Voltage: | 21V |
| Contact Current-Max: | 8A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$19.40
20
$19.26
30
$19.18
40
$19.12
50+
$18.93
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
PCB Mount