Manufacturer Part #
1415017-1
SR6 Series 24 V 8 A 6PST PC Pin PCB Mount Force Guided Contact Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1415017-1 - Technical Attributes
Attributes Table
| Contact Form: | 6PST (5 Form A/1 Form B) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 8A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$20.44
20
$20.26
30
$20.16
40+
$20.03
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
PCB Mount