text.skipToContent text.skipToNavigation

Manufacturer Part #

1462038-2

IM Series 5VDC DPDT (2 Form C) 2A 250VAC Surface Mount Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1462038-2 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 28mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 250V
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,040.00
USD
Quantity
Unit Price
1,000+
$3.04
Product Variant Information section