text.skipToContent text.skipToNavigation

Manufacturer Part #

1617130-2

MSD Series 1 A DPDT (1 Form C) 12 VDC Military/Aerospace High Performance Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1617130-2 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
55
Multiple Of:
1
Total
$4,023.80
USD
Quantity
Unit Price
55+
$73.16
Product Variant Information section