Manufacturer Part #
199X-3
199 Series SPDT 24 V 40 A Screw On Panel Mount Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 199X-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 199X-3 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 290Ω |
| Switching Voltage: | 600V |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -40°C to +55°C |
| Height - Max: | 55.37mm |
| Termination Style: | Screw |
| No of Terminals: | 5 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$32.19
3
$31.73
5
$31.51
15
$31.06
25+
$30.66
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount