Manufacturer Part #
2-1393122-1
KHA Series 3 A 4PDT 24 VAC Socket Mount Miniature General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1393122-1 - Technical Attributes
Attributes Table
| Contact Form: | 4PDT (4 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 3A |
| Termination Style: | Solder Lug |
| Mounting Method: | Socket Mount |
Features & Applications
The 2-1393122-1 is a part of 2-1393 series 3 A 4PDT power relays.
Features:
- Product Type Features:
- Series = KHA
- Termination Type = Solder Terminals
- Electrical Characteristics:
- Contact - Rated Current (A) = 3
- Input Voltage (VAC) = 24
- Coil Resistance (?) = 160
- Actuating System = AC
- Coil - Rated Power (VA) = 1.20
- Contact Features:
- Relay Type = General Purpose, Multicontact, Miniature
- Mounting Options = Socket
- Enclosure Type = Dust Cover
- Contact Base Material = Silver
- Approx. Dimensions (L x W x H) (mm [in]) = 28.20 x 21.80 x 34.90 [1.111 x .858 x 1.375]
- Terminal Assignment = 4 Form C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25+
$18.03
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount