text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393240-9

24 V 250 Vac 16 A 650 mW SPST Power PCB Relay RT33LF24

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393240-9 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,035.00
USD
Quantity
Unit Price
1
$5.10
5
$5.02
20
$4.90
50
$4.82
125+
$4.69
Product Variant Information section