Manufacturer Part #
2-1393243-1
RT2 Series 24 VDC 15 A Through Hole DPDT Power PCB Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2511 | ||||||||||
TE Connectivity 2-1393243-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:RT relay seriesDescription of ChangesThe following part numbers are being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.Reason for Changes:Product improvement.Dear Customer, you are receiving this notice because TE Connectivity has record of you purchasing a part or multiple parts on the list below. These parts are affected by the change mentioned above!First Date To Ship (Changed Parts Only):16-OCT-2023
General Product Description:RT relay seriesDescription of ChangesThe following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.Reason for Changes:Product improvement.Dear Customer, you are receiving this notice because TE Connectivity has record of you purchasing a part or multiple parts on the list below. These parts are affected by the change mentioned above!First Date To Ship (Changed Parts Only): 11-SEP-2023Last Date for Mixed Shipments: (Changed Parts Only): 13-SEP-2024
Part Status:
TE Connectivity 2-1393243-1 - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 16.7mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 400V |
| Rated Power: | 0.4W |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole