text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1416010-3

General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TE Connectivity 2-1416010-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 250V
Contact Current-Max: 6A
Coil Resistance: 125Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
40 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.75
USD
Quantity
Unit Price
25
$1.91
75
$1.88
100
$1.87
250
$1.85
375+
$1.82
Product Variant Information section