Manufacturer Part #
2-1462051-4
HF3 93S=50OHM140MW 5V BIST 2CO
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 2-1462051-4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesManufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic.Reason for Changes:Dear Customer, We would like to inform you about a transfer of production. This will be executed using a strict transfer procedure, with no change to form-fit-function of products. The new location is under a certified quality management system. To guarantee product performance remains unchanged, we will execute internal release based on our specifications before delivering parts. If you require samples for approval purpose or other support, please consult your local TE Sales representative.
Part Status:
TE Connectivity 2-1462051-4 - Technical Attributes
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 28mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 178Ω |
| Switching Voltage: | 220V |
| Rated Power: | 140mW |
| Contact Material: | Silver (Ag), Gold (Au) |
| Operating Temp Range: | -55°C to +85°C |
| Height - Max: | 10mm |
| Termination Style: | Gull Wing |
| No of Terminals: | 16 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount